



ASINL1430P | |
|---|---|
DigiKey Part Number | 6020-ASINL1430P-ND |
Manufacturer | |
Manufacturer Product Number | ASINL1430P |
Description | AC PLUG NEMA L14-30P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L14-30P Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,38000 Kč | 723,38 Kč |
| 10 | 650,93800 Kč | 6 509,38 Kč |
| 25 | 623,90080 Kč | 15 597,52 Kč |
| 50 | 604,11660 Kč | 30 205,83 Kč |
| 100 | 584,90140 Kč | 58 490,14 Kč |
| 250 | 560,35936 Kč | 140 089,84 Kč |
| Unit Price without VAT: | 723,38000 Kč |
|---|---|
| Unit Price with VAT: | 875,28980 Kč |


