Power Connector Plug, Male Blades NEMA L14-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L14-30P Free Hanging (In-Line)
ASL1430P-BK
ASL1430P-BK

ASL1430P-BK

DigiKey Part Number
6020-ASL1430P-BK-ND
Manufacturer
Manufacturer Product Number
ASL1430P-BK
Description
AC PLUG NEMA L14-30P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L14-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L14-30P
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
125/250VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,53000 Kč566,53 Kč
10481,52600 Kč4 815,26 Kč
25451,37320 Kč11 284,33 Kč
50429,83740 Kč21 491,87 Kč
100409,33500 Kč40 933,50 Kč
250383,73760 Kč95 934,40 Kč
500365,44500 Kč182 722,50 Kč
Manufacturers Standard Package
Unit Price without VAT:566,53000 Kč
Unit Price with VAT:685,50130 Kč