RF ANTENNA ISM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRO-IS-237

DigiKey Part Number
535-PRO-IS-237-ND
Manufacturer
Manufacturer Product Number
PRO-IS-237
Description
RF ANT 2.4GHZ PCB TRACE CAB ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 738
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1059,90700 Kč599,07 Kč
2555,04000 Kč1 376,00 Kč
10049,68130 Kč4 968,13 Kč
30046,69117 Kč14 007,35 Kč
50045,58582 Kč22 792,91 Kč
1 00044,14284 Kč44 142,84 Kč
2 50042,96787 Kč107 419,67 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč