RF ANTENNA Bluetooth, WirelessHART, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2124980150

DigiKey Part Number
900-2124980150-ND
Manufacturer
Manufacturer Product Number
2124980150
Description
2.4GHZ ON FULL METAL CABL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WirelessHART, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2124980150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4425GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
-
Return Loss
-6dB
Gain
3.6dBi
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.138" (3.50mm)
Applications
Bluetooth, WirelessHART, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1064,77900 Kč647,79 Kč
9653,96490 Kč5 180,63 Kč
19251,81146 Kč9 947,80 Kč
28850,73205 Kč14 610,83 Kč
57649,14880 Kč28 309,71 Kč
1 05647,99594 Kč50 683,71 Kč
2 59246,61143 Kč120 816,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč