Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AX3DCF1-200.0000T | |
|---|---|
DigiKey Part Number | 535-AX3DCF1-200.0000TTR-ND - Tape & Reel (TR) 535-AX3DCF1-200.0000TCT-ND - Cut Tape (CT) 535-AX3DCF1-200.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DCF1-200.0000T |
Description | XTAL OSC XO 200MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DCF1-200.0000T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DCF1-200.0000 | Abracon LLC | 0 | 535-15042-ND | 0,00000 Kč | Parametric Equivalent |
| 510JBA200M000CAG | Skyworks Solutions Inc. | 0 | 863-510JBA200M000CAG-ND | 119,85445 Kč | Parametric Equivalent |
| 510JBA200M000CAGR | Skyworks Solutions Inc. | 0 | 863-510JBA200M000CAGRTR-ND | 108,70867 Kč | Parametric Equivalent |
| 510JBB200M000CAG | Skyworks Solutions Inc. | 0 | 863-510JBB200M000CAG-ND | 119,85445 Kč | Parametric Equivalent |
| 510JBB200M000CAGR | Skyworks Solutions Inc. | 0 | 863-510JBB200M000CAGRTR-ND | 108,70867 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,71000 Kč | 119,71 Kč |
| 10 | 103,98600 Kč | 1 039,86 Kč |
| 25 | 98,33800 Kč | 2 458,45 Kč |
| 50 | 94,27100 Kč | 4 713,55 Kč |
| 100 | 90,37730 Kč | 9 037,73 Kč |
| 250 | 87,11092 Kč | 21 777,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,58019 Kč | 78 580,19 Kč |
| 2 000 | 75,34727 Kč | 150 694,54 Kč |
| Unit Price without VAT: | 119,71000 Kč |
|---|---|
| Unit Price with VAT: | 144,84910 Kč |





