Video Encoder IC Set-Top Boxes, Video Players, Displays 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7391WBCPZ

DigiKey Part Number
505-ADV7391WBCPZ-ND
Manufacturer
Manufacturer Product Number
ADV7391WBCPZ
Description
IC VIDEO ENCODER 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Encoder IC Set-Top Boxes, Video Players, Displays 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7391WBCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Digital
1.71V ~ 1.89V
Manufacturer
Analog Devices Inc.
Grade
Automotive
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-WFQFN Exposed Pad, CSP
Type
Video Encoder
Supplier Device Package
32-LFCSP (5x5)
Applications
Set-Top Boxes, Video Players, Displays
Base Product Number
Voltage - Supply, Analog
2.6V ~ 3.46V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1516,80000 Kč516,80 Kč
10414,85800 Kč4 148,58 Kč
49374,44980 Kč18 348,04 Kč
147355,38340 Kč52 241,36 Kč
294346,05235 Kč101 739,39 Kč
539339,25670 Kč182 859,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:516,80000 Kč
Unit Price with VAT:625,32800 Kč