200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3DAF1-200.0000T

DigiKey Part Number
535-AX3DAF1-200.0000TTR-ND - Tape & Reel (TR)
535-AX3DAF1-200.0000TCT-ND - Cut Tape (CT)
535-AX3DAF1-200.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3DAF1-200.0000T
Description
XTAL OSC XO 200MHZ 3.3V LVDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DAF1-200.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
27mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,71000 Kč119,71 Kč
10103,98600 Kč1 039,86 Kč
2598,33800 Kč2 458,45 Kč
5094,27100 Kč4 713,55 Kč
10090,37730 Kč9 037,73 Kč
25087,11092 Kč21 777,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,58019 Kč78 580,19 Kč
2 00075,34727 Kč150 694,54 Kč
Manufacturers Standard Package
Unit Price without VAT:119,71000 Kč
Unit Price with VAT:144,84910 Kč