AX3DAF1-125.0000T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 883
Unit Price: 103,57000 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 118,36920 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,82386 Kč
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: 108,20000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 3 000
Unit Price: 101,25000 Kč
Datasheet

Direct


EPSON
In Stock: 544
Unit Price: 438,47000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 94,87361 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 89,53723 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 94,87361 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 214,18375 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 255,75750 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 228,12938 Kč
Datasheet

Parametric Equivalent


YIC
In Stock: 50
Unit Price: 64,41000 Kč
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3DAF1-125.0000T3

DigiKey Part Number
AX3DAF1-125.0000T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX3DAF1-125.0000T3
Description
XTAL OSC XO 125MHZ 3.3V LVDS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DAF1-125.0000T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,68416 Kč188 052,48 Kč
Manufacturers Standard Package
Unit Price without VAT:62,68416 Kč
Unit Price with VAT:75,84783 Kč