125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3DAF1-125.0000T

DigiKey Part Number
535-AX3DAF1-125.0000TTR-ND - Tape & Reel (TR)
535-AX3DAF1-125.0000TCT-ND - Cut Tape (CT)
535-AX3DAF1-125.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3DAF1-125.0000T
Description
XTAL OSC XO 125MHZ 3.3V LVDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DAF1-125.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
27mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL3225-125.000-3.3-25-X-T-TRRaltron Electronics992151-CL3225-125.000-3.3-25-X-T-TRCT-ND107,93000 KčDirect
SG3225VEN 125.000000M-CDGA3EPSON90114-SG3225VEN125.000000M-CDGA3CT-ND455,03000 KčDirect
ECX-L33CN-125.000-TRECS Inc.2 07550-ECX-L33CN-125.000-TRCT-ND111,50000 KčParametric Equivalent
NX33C5008QDiodes Incorporated2 964NX33C5008QDICT-ND104,99000 KčParametric Equivalent
NX33C5013ZDiodes Incorporated1 99631-NX33C5013ZCT-ND93,02000 KčParametric Equivalent
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1093,37800 Kč933,78 Kč
2588,30080 Kč2 207,52 Kč
5084,65140 Kč4 232,57 Kč
10081,15100 Kč8 115,10 Kč
25077,10464 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,55475 Kč70 554,75 Kč
2 00067,65104 Kč135 302,08 Kč
3 00066,00966 Kč198 028,98 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč