
MAX11645EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX11645EWC+TTR-ND - Tape & Reel (TR) 175-MAX11645EWC+TCT-ND - Cut Tape (CT) 175-MAX11645EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11645EWC+T |
Description | IC ADC 12BIT 12-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 12-WLP (2.14x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11645EWC+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 94.4k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 12-WFBGA, WLBGA |
Input Type Differential, Single Ended | Supplier Device Package 12-WLP (2.14x1.56) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 65,44500 Kč | 654,45 Kč |
| 25 | 60,18080 Kč | 1 504,52 Kč |
| 100 | 54,37650 Kč | 5 437,65 Kč |
| 250 | 51,60984 Kč | 12 902,46 Kč |
| 500 | 51,37336 Kč | 25 686,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,12175 Kč | 117 804,38 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |








