
OSCLD125M-3.3I/S3-25 | |
---|---|
DigiKey Part Number | 3155-OSCLD125M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCLD125M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCLD125M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLD125M-3.3I/S3-25 |
Description | XTAL OSC XO 125MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,74000 Kč | 63,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 55,40780 Kč | 55 407,80 Kč |
Unit Price without VAT: | 63,74000 Kč |
---|---|
Unit Price with VAT: | 77,12540 Kč |