

AWSCR-4.00CPLB-C10-T4 | |
---|---|
DigiKey Part Number | 535-15087-2-ND - Tape & Reel (TR) 535-15087-1-ND - Cut Tape (CT) 535-15087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.00CPLB-C10-T4 |
Description | CERAMIC RES 4.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.4% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
10 | 8,33200 Kč | 83,32 Kč |
25 | 7,89040 Kč | 197,26 Kč |
50 | 7,56120 Kč | 378,06 Kč |
100 | 7,24880 Kč | 724,88 Kč |
250 | 6,85556 Kč | 1 713,89 Kč |
500 | 6,57186 Kč | 3 285,93 Kč |
1 000 | 6,30003 Kč | 6 300,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 4,92114 Kč | 19 684,56 Kč |
8 000 | 4,64579 Kč | 37 166,32 Kč |
12 000 | 4,60268 Kč | 55 232,16 Kč |
20 000 | 4,46184 Kč | 89 236,80 Kč |
28 000 | 4,37147 Kč | 122 401,16 Kč |
40 000 | 4,34826 Kč | 173 930,40 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |