ATX-14-F-38.400MHZ-F05-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-14-F-48.000MHZ-F05-T

DigiKey Part Number
535-ATX-14-F-48.000MHZ-F05-TTR-ND - Tape & Reel (TR)
535-ATX-14-F-48.000MHZ-F05-TCT-ND - Cut Tape (CT)
535-ATX-14-F-48.000MHZ-F05-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATX-14-F-48.000MHZ-F05-T
Description
XTAL OSC TCXO 48 MHZ CLPSNW SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
1046,10000 Kč461,00 Kč
2543,58200 Kč1 089,55 Kč
5041,78000 Kč2 089,00 Kč
10040,05390 Kč4 005,39 Kč
25037,87988 Kč9 469,97 Kč
50036,39334 Kč18 196,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,81565 Kč34 815,65 Kč
2 00033,37962 Kč66 759,24 Kč
3 00032,56800 Kč97 704,00 Kč
5 00031,57420 Kč157 871,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,05000 Kč
Unit Price with VAT:64,19050 Kč