


ASVV-16.384MHZ-N152-T | |
|---|---|
DigiKey Part Number | 535-9341-2-ND - Tape & Reel (TR) 535-9341-1-ND - Cut Tape (CT) 535-9341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVV-16.384MHZ-N152-T |
Description | XTAL OSC VCXO 16.3840MHZ CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVV-16.384MHZ-N152-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,14000 Kč | 111,14 Kč |
| 10 | 96,64100 Kč | 966,41 Kč |
| 25 | 91,39080 Kč | 2 284,77 Kč |
| 50 | 87,61020 Kč | 4 380,51 Kč |
| 100 | 83,99160 Kč | 8 399,16 Kč |
| 250 | 83,73692 Kč | 20 934,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,02519 Kč | 73 025,19 Kč |
| 2 000 | 70,02051 Kč | 140 041,02 Kč |
| 3 000 | 68,41250 Kč | 205 237,50 Kč |
| Unit Price without VAT: | 111,14000 Kč |
|---|---|
| Unit Price with VAT: | 134,47940 Kč |










