



ASVMB-100.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11212-2-ND - Tape & Reel (TR) 535-11212-1-ND - Cut Tape (CT) 535-11212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-100.000MHZ-LY-T |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-100.000MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-QFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 84,32800 Kč | 843,28 Kč |
| 25 | 79,75040 Kč | 1 993,76 Kč |
| 50 | 76,44960 Kč | 3 822,48 Kč |
| 100 | 73,28930 Kč | 7 328,93 Kč |
| 250 | 69,31524 Kč | 17 328,81 Kč |
| 500 | 68,75166 Kč | 34 375,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,71696 Kč | 63 716,96 Kč |
| 2 000 | 61,09368 Kč | 122 187,36 Kč |
| 3 000 | 59,61129 Kč | 178 833,87 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |









