
SN74LVC07AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28754-2-ND - Tape & Reel (TR) 296-28754-1-ND - Cut Tape (CT) 296-28754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07AQPWRG4Q1 |
Description | IC BUFF 1.65V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07AQPWRG4Q1 Models |
Category | Current - Output High, Low -, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,92800 Kč | 109,28 Kč |
| 25 | 9,81040 Kč | 245,26 Kč |
| 100 | 8,59250 Kč | 859,25 Kč |
| 250 | 8,01100 Kč | 2 002,75 Kč |
| 500 | 7,66064 Kč | 3 830,32 Kč |
| 1 000 | 7,56241 Kč | 7 562,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,13446 Kč | 14 268,92 Kč |
| 4 000 | 6,93889 Kč | 27 755,56 Kč |
| 6 000 | 6,84095 Kč | 41 045,70 Kč |
| 10 000 | 6,73247 Kč | 67 324,70 Kč |
| 14 000 | 6,66905 Kč | 93 366,70 Kč |
| 20 000 | 6,60807 Kč | 132 161,40 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |




