


ASV-8.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9332-2-ND - Tape & Reel (TR) 535-9332-1-ND - Cut Tape (CT) 535-9332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-8.000MHZ-EJ-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-8.000MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,76662 Kč | 17 766,62 Kč |
| 2 000 | 17,19154 Kč | 34 383,08 Kč |
| 3 000 | 17,05555 Kč | 51 166,65 Kč |
| 5 000 | 16,91149 Kč | 84 557,45 Kč |
| 7 000 | 16,87061 Kč | 118 094,27 Kč |
| 10 000 | 16,75809 Kč | 167 580,90 Kč |
| 12 000 | 16,57368 Kč | 198 884,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 24,13160 Kč | 603,29 Kč |
| 50 | 23,13820 Kč | 1 156,91 Kč |
| 100 | 22,17830 Kč | 2 217,83 Kč |
| 250 | 20,97424 Kč | 5 243,56 Kč |
| 500 | 20,10738 Kč | 10 053,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 25,21700 Kč | 252,17 Kč |
| 25 | 23,85200 Kč | 596,30 Kč |
| 50 | 22,87000 Kč | 1 143,50 Kč |
| 100 | 21,92120 Kč | 2 192,12 Kč |
| 250 | 20,73108 Kč | 5 182,77 Kč |
| 500 | 19,87430 Kč | 9 937,15 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |









