Parametric Equivalent
Parametric Equivalent



AST3TDA53TACJ2-19.2000MHZT5 | |
|---|---|
DigiKey Part Number | 535-AST3TDA53TACJ2-19.2000MHZT5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST3TDA53TACJ2-19.2000MHZT5 |
Description | 5MM X 3.2MM XTAL OSC TCXO 19.2 M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TDA53TACJ2-19.2000MHZT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 419,17258 Kč | 209 586,29 Kč |
| Unit Price without VAT: | 419,17258 Kč |
|---|---|
| Unit Price with VAT: | 507,19882 Kč |



