


AST3TDA53TACJ2-19.2000MHZ | |
|---|---|
DigiKey Part Number | 535-AST3TDA53TACJ2-19.2000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AST3TDA53TACJ2-19.2000MHZ |
Description | XTAL OSC TCXO 19.2 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TDA53TACJ2-19.2000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,22000 Kč | 846,22 Kč |
| 10 | 735,70700 Kč | 7 357,07 Kč |
| 25 | 695,92400 Kč | 17 398,10 Kč |
| 50 | 667,31640 Kč | 33 365,82 Kč |
| 100 | 642,80130 Kč | 64 280,13 Kč |
| Unit Price without VAT: | 846,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,92620 Kč |

