AST3TDA53TACJ2-19.2000MHZT2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 73
Unit Price: 846,22000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 419,17258 Kč
Datasheet
19.2 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
TCXOs for 5G Infrastructure Applications

AST3TDA53TACJ2-19.2000MHZT2

DigiKey Part Number
535-AST3TDA53TACJ2-19.2000MHZT2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AST3TDA53TACJ2-19.2000MHZT2
Description
5MM X 3.2MM XTAL OSC TCXO 19.2 M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TDA53TACJ2-19.2000MHZT2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250426,52144 Kč106 630,36 Kč
Manufacturers Standard Package
Unit Price without VAT:426,52144 Kč
Unit Price with VAT:516,09094 Kč