

ASG-P-V-A-500.000MHZ | |
|---|---|
DigiKey Part Number | 535-ASG-P-V-A-500.000MHZTR-ND - Tape & Reel (TR) 535-ASG-P-V-A-500.000MHZCT-ND - Cut Tape (CT) 535-ASG-P-V-A-500.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASG-P-V-A-500.000MHZ |
Description | XTAL OSC VCXO 500.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-P-V-A-500.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 500 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,43000 Kč | 372,43 Kč |
| 10 | 326,92500 Kč | 3 269,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 267,09744 Kč | 66 774,36 Kč |
| Unit Price without VAT: | 372,43000 Kč |
|---|---|
| Unit Price with VAT: | 450,64030 Kč |






