


ASG-D-X-B-500.000MHZ | |
|---|---|
DigiKey Part Number | 535-11848-ND |
Manufacturer | |
Manufacturer Product Number | ASG-D-X-B-500.000MHZ |
Description | XTAL OSC XO 500.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-D-X-B-500.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 500 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,88000 Kč | 316,88 Kč |
| 10 | 275,36700 Kč | 2 753,67 Kč |
| 30 | 257,57133 Kč | 7 727,14 Kč |
| 50 | 249,70120 Kč | 12 485,06 Kč |
| 100 | 239,41460 Kč | 23 941,46 Kč |
| 250 | 226,47996 Kč | 56 619,99 Kč |
| 500 | 222,62420 Kč | 111 312,10 Kč |
| Unit Price without VAT: | 316,88000 Kč |
|---|---|
| Unit Price with VAT: | 383,42480 Kč |


