


ASFL1-50.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASFL1-50.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASFL1-50.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASFL1-50.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-50.000MHZ-LR-T |
Description | OSC XO 50.000MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-50.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,99720 Kč | 574,93 Kč |
| 50 | 22,04800 Kč | 1 102,40 Kč |
| 100 | 21,13450 Kč | 2 113,45 Kč |
| 250 | 19,98672 Kč | 4 996,68 Kč |
| 500 | 19,16026 Kč | 9 580,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,36800 Kč | 18 368,00 Kč |
| 2 000 | 17,60924 Kč | 35 218,48 Kč |
| 3 000 | 17,18021 Kč | 51 540,63 Kč |
| 5 000 | 16,65490 Kč | 83 274,50 Kč |
| 7 000 | 16,31788 Kč | 114 225,16 Kč |
| 10 000 | 15,96820 Kč | 159 682,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |









