
406I35D25M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D25M00000TR-ND - Tape & Reel (TR) 110-406I35D25M00000CT-ND - Cut Tape (CT) 110-406I35D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D25M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,87560 Kč | 346,89 Kč |
| 50 | 13,30020 Kč | 665,01 Kč |
| 100 | 12,74790 Kč | 1 274,79 Kč |
| 250 | 12,05620 Kč | 3 014,05 Kč |
| 500 | 11,55688 Kč | 5 778,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,07896 Kč | 11 078,96 Kč |
| 2 000 | 10,62090 Kč | 21 241,80 Kč |
| 3 000 | 10,36195 Kč | 31 085,85 Kč |
| 5 000 | 10,04473 Kč | 50 223,65 Kč |
| 7 000 | 9,84122 Kč | 68 888,54 Kč |
| 10 000 | 9,63008 Kč | 96 300,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









