
ASFL1-25.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASFL1-25.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASFL1-25.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASFL1-25.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-25.000MHZ-LC-T |
Description | XTAL OSC XO 25.000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-25.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,12000 Kč | 28,12 Kč |
| 10 | 24,47500 Kč | 244,75 Kč |
| 25 | 23,13800 Kč | 578,45 Kč |
| 50 | 22,17980 Kč | 1 108,99 Kč |
| 100 | 21,26120 Kč | 2 126,12 Kč |
| 250 | 20,10680 Kč | 5 026,70 Kč |
| 500 | 19,27566 Kč | 9 637,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,47892 Kč | 18 478,92 Kč |
| 2 000 | 17,63614 Kč | 35 272,28 Kč |
| 3 000 | 17,28404 Kč | 51 852,12 Kč |
| 5 000 | 16,75565 Kč | 83 778,25 Kč |
| 7 000 | 16,41666 Kč | 114 916,62 Kč |
| 10 000 | 16,06491 Kč | 160 649,10 Kč |
| 12 000 | 15,88812 Kč | 190 657,44 Kč |
| Unit Price without VAT: | 28,12000 Kč |
|---|---|
| Unit Price with VAT: | 34,02520 Kč |





