
ECS-200-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2309TR-ND - Tape & Reel (TR) XC2309CT-ND - Cut Tape (CT) XC2309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-33-JGN-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,47300 Kč | 74,73 Kč |
| 25 | 6,85400 Kč | 171,35 Kč |
| 50 | 6,42440 Kč | 321,22 Kč |
| 100 | 6,18660 Kč | 618,66 Kč |
| 250 | 5,92264 Kč | 1 480,66 Kč |
| 500 | 5,89400 Kč | 2 947,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,65003 Kč | 5 650,03 Kč |
| 2 000 | 5,41627 Kč | 10 832,54 Kč |
| 3 000 | 5,28404 Kč | 15 852,12 Kč |
| 5 000 | 5,12210 Kč | 25 610,50 Kč |
| 7 000 | 5,01817 Kč | 35 127,19 Kč |
| 10 000 | 4,91033 Kč | 49 103,30 Kč |
| 12 000 | 4,85615 Kč | 58 273,80 Kč |
| 24 000 | 4,65556 Kč | 111 733,44 Kč |
| 25 000 | 4,64400 Kč | 116 100,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |







