2.048 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.048 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
ASVMB
Abracon: Who We Are Today

ASVMB-2.048MHZ-ER-T

DigiKey Part Number
535-ASVMB-2.048MHZ-ER-TTR-ND - Tape & Reel (TR)
535-ASVMB-2.048MHZ-ER-TCT-ND - Cut Tape (CT)
535-ASVMB-2.048MHZ-ER-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVMB-2.048MHZ-ER-T
Description
MEMS OSC XO 2.0480MHZ LVCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.048 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASVMB-2.048MHZ-ER-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-QFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1071,56100 Kč715,61 Kč
2567,67240 Kč1 691,81 Kč
5064,87540 Kč3 243,77 Kč
10062,19400 Kč6 219,40 Kč
25058,81960 Kč14 704,90 Kč
50056,39180 Kč28 195,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,06649 Kč54 066,49 Kč
2 00051,83923 Kč103 678,46 Kč
3 00050,58040 Kč151 741,20 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč