ASEMB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMB SERIES
ASEMB Series

ASEMB-25.000MHZ-LY-T

DigiKey Part Number
535-11093-2-ND - Tape & Reel (TR)
535-11093-1-ND - Cut Tape (CT)
535-11093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-25.000MHZ-LY-T
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-25.000MHZ-LY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,27000 Kč79,27 Kč
1062,93800 Kč629,38 Kč
2560,64520 Kč1 516,13 Kč
5058,76440 Kč2 938,22 Kč
10057,23520 Kč5 723,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,59019 Kč49 590,19 Kč
2 00049,11089 Kč98 221,78 Kč
3 00048,65395 Kč145 961,85 Kč
Manufacturers Standard Package
Unit Price without VAT:79,27000 Kč
Unit Price with VAT:95,91670 Kč