


ASDMB-50.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11167-2-ND - Tape & Reel (TR) 535-11167-1-ND - Cut Tape (CT) 535-11167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-50.000MHZ-XY-T |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-50.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 73,03100 Kč | 730,31 Kč |
| 25 | 69,05840 Kč | 1 726,46 Kč |
| 50 | 66,20240 Kč | 3 310,12 Kč |
| 100 | 63,46440 Kč | 6 346,44 Kč |
| 250 | 60,02236 Kč | 15 005,59 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,17266 Kč | 55 172,66 Kč |
| 2 000 | 52,89984 Kč | 105 799,68 Kč |
| 3 000 | 51,61539 Kč | 154 846,17 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |











