
NVR4501NT1G | |
|---|---|
DigiKey Part Number | NVR4501NT1GOSTR-ND - Tape & Reel (TR) NVR4501NT1GOSCT-ND - Cut Tape (CT) NVR4501NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVR4501NT1G |
Description | MOSFET N-CH 20V 3.2A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 1.25W (Tj) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVR4501NT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.25W (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 80mOhm @ 3.6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3412-AU_R1_000A1 | Panjit International Inc. | 15 208 | 3757-PJA3412-AU_R1_000A1CT-ND | 5,07000 Kč | Similar |
| PMPB29XNEAX | Nexperia USA Inc. | 2 369 | 1727-PMPB29XNEAXCT-ND | 5,39913 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,92700 Kč | 99,27 Kč |
| 100 | 6,38390 Kč | 638,39 Kč |
| 500 | 4,85516 Kč | 2 427,58 Kč |
| 1 000 | 4,36193 Kč | 4 361,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49059 Kč | 10 471,77 Kč |
| 6 000 | 3,19527 Kč | 19 171,62 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

