ASDDV-26.000MHZ-LR-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDDV-26.000MHZ-LR-T

ASDDV-25.000MHZ-LR-T

DigiKey Part Number
535-ASDDV-25.000MHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASDDV-25.000MHZ-LR-TCT-ND - Cut Tape (CT)
535-ASDDV-25.000MHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-25.000MHZ-LR-T
Description
OSC XO 25.000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-25.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1040,86800 Kč408,68 Kč
2539,31880 Kč982,97 Kč
5038,84380 Kč1 942,19 Kč
10038,43550 Kč3 843,55 Kč
25036,59832 Kč9 149,58 Kč
50035,08606 Kč17 543,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,63774 Kč33 637,74 Kč
2 00030,48210 Kč60 964,20 Kč
3 00030,38791 Kč91 163,73 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč