USB Switch IC 2 Channel 18-X2QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DBS16212XUAEX

DigiKey Part Number
PI3DBS16212XUAEXDITR-ND - Tape & Reel (TR)
PI3DBS16212XUAEXDICT-ND - Cut Tape (CT)
PI3DBS16212XUAEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3DBS16212XUAEX
Description
PCIE SWITCH X2-QFN2020-18
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 18-X2QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PI3DBS16212XUAEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3.3V
Manufacturer
Diodes Incorporated
-3db Bandwidth
13GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional, USB 3.0, USB 3.1
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Applications
USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
18-XFQFN Exposed Pad
Switch Circuit
SPDT
Supplier Device Package
18-X2QFN (2x2)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1029,51100 Kč295,11 Kč
2526,86200 Kč671,55 Kč
10023,94420 Kč2 394,42 Kč
25022,55396 Kč5 638,49 Kč
50021,71600 Kč10 858,00 Kč
1 00021,69806 Kč21 698,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50020,07455 Kč70 260,92 Kč
7 00019,67532 Kč137 727,24 Kč
10 50019,47550 Kč204 492,75 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč