


ASDDV-25.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-25.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASDDV-25.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASDDV-25.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-25.000MHZ-LR-T |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-25.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 44,14600 Kč | 1 103,65 Kč |
| 50 | 42,32360 Kč | 2 116,18 Kč |
| 100 | 40,57230 Kč | 4 057,23 Kč |
| 250 | 38,36924 Kč | 9 592,31 Kč |
| 500 | 36,78388 Kč | 18 391,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,26530 Kč | 35 265,30 Kč |
| 2 000 | 33,81077 Kč | 67 621,54 Kč |
| 3 000 | 32,98849 Kč | 98 965,47 Kč |
| 5 000 | 31,98168 Kč | 159 908,40 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |







