
ASDDV-24.000MHZ-LC-T3 | |
---|---|
DigiKey Part Number | 535-ASDDV-24.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-24.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-24.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-24.000MHZ-LC-T3 |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-24.000MHZ-LC-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,91000 Kč | 32,91 Kč |
10 | 28,66200 Kč | 286,62 Kč |
25 | 27,10400 Kč | 677,60 Kč |
50 | 25,98760 Kč | 1 299,38 Kč |
100 | 24,91060 Kč | 2 491,06 Kč |
250 | 22,82468 Kč | 5 706,17 Kč |
500 | 22,41474 Kč | 11 207,37 Kč |
1 000 | 21,35283 Kč | 21 352,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,03432 Kč | 57 102,96 Kč |
6 000 | 18,70034 Kč | 112 202,04 Kč |
9 000 | 18,64968 Kč | 167 847,12 Kč |
Unit Price without VAT: | 32,91000 Kč |
---|---|
Unit Price with VAT: | 39,82110 Kč |