
SF-3812TM200T-2 | |
|---|---|
DigiKey Part Number | SF-3812TM200T-2TR-ND - Tape & Reel (TR) SF-3812TM200T-2CT-ND - Cut Tape (CT) SF-3812TM200T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TM200T-2 |
Description | FUSE BRD MT 2A 600VAC/250DC 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TM200T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A AC, 50A DC | |
Melting I²t | 24.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.055 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 5 | 38,13200 Kč | 190,66 Kč |
| 10 | 35,17200 Kč | 351,72 Kč |
| 50 | 29,18720 Kč | 1 459,36 Kč |
| 100 | 26,92780 Kč | 2 692,78 Kč |
| 250 | 24,19640 Kč | 6 049,10 Kč |
| 500 | 22,30702 Kč | 11 153,51 Kč |
| 1 000 | 20,55578 Kč | 20 555,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,43431 Kč | 46 085,78 Kč |
| 5 000 | 16,96265 Kč | 84 813,25 Kč |
| 7 500 | 16,27345 Kč | 122 050,88 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |




