


ASA-26.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11712-2-ND - Tape & Reel (TR) 535-11712-1-ND - Cut Tape (CT) 535-11712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-26.000MHZ-L-T |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-26.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 45,00500 Kč | 450,05 Kč |
| 25 | 42,55480 Kč | 1 063,87 Kč |
| 50 | 40,79500 Kč | 2 039,75 Kč |
| 100 | 38,06470 Kč | 3 806,47 Kč |
| 250 | 36,98484 Kč | 9 246,21 Kč |
| 500 | 35,45662 Kč | 17 728,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,94375 Kč | 28 943,75 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |










