
JAK 6002103 NA52 | |
|---|---|
DigiKey Part Number | 4032-JAK6002103NA52CT-ND - Cut Tape (CT) 4032-JAK6002103NA52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JAK 6002103 NA52 |
Description | FUSE BOARD MOUNT 10A 60VDC 1206 |
Customer Reference | |
Detailed Description | 10 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.055" H (3.20mm x 1.60mm x 1.40mm) | |
DC Cold Resistance | 0.00459 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 5 | 18,01800 Kč | 90,09 Kč |
| 10 | 16,60800 Kč | 166,08 Kč |
| 50 | 13,78360 Kč | 689,18 Kč |
| 100 | 12,71840 Kč | 1 271,84 Kč |
| 250 | 11,43268 Kč | 2 858,17 Kč |
| 500 | 10,54310 Kč | 5 271,55 Kč |
| 1 000 | 9,71942 Kč | 9 719,42 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |




