
2-2172091-2 | |
|---|---|
DigiKey Part Number | A121973-ND |
Manufacturer | |
Manufacturer Product Number | 2-2172091-2 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-2172091-2 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Lock |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60V |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Applications Automation Control, Industrial, Telecommunications |
Fastening Type Threaded | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,27000 Kč | 1 113,27 Kč |
| 20 | 901,05150 Kč | 18 021,03 Kč |
| 40 | 858,07350 Kč | 34 322,94 Kč |
| 60 | 833,89667 Kč | 50 033,80 Kč |
| 100 | 804,40910 Kč | 80 440,91 Kč |
| 260 | 752,04212 Kč | 195 530,95 Kč |
| Unit Price without VAT: | 1 113,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,05670 Kč |






