


ASA-24.576MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11708-2-ND - Tape & Reel (TR) 535-11708-1-ND - Cut Tape (CT) 535-11708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-24.576MHZ-L-T |
Description | XTAL OSC XO 24.5760MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-24.576MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 21,53400 Kč | 215,34 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 50 | 19,52600 Kč | 976,30 Kč |
| 100 | 18,71770 Kč | 1 871,77 Kč |
| 250 | 17,70136 Kč | 4 425,34 Kč |
| 500 | 16,96924 Kč | 8 484,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,26744 Kč | 16 267,44 Kč |
| 2 000 | 15,59542 Kč | 31 190,84 Kč |
| 3 000 | 15,21543 Kč | 45 646,29 Kč |
| 5 000 | 14,75003 Kč | 73 750,15 Kč |
| 7 000 | 14,45146 Kč | 101 160,22 Kč |
| 10 000 | 14,14166 Kč | 141 416,60 Kč |
| 12 000 | 13,98595 Kč | 167 831,40 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |










