

ART915X2509EP60-IC | |
---|---|
DigiKey Part Number | 535-13562-ND |
Manufacturer | |
Manufacturer Product Number | ART915X2509EP60-IC |
Description | RFID TAG R/W 902-928MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 214,55000 Kč | 214,55 Kč |
10 | 167,47300 Kč | 1 674,73 Kč |
25 | 155,72520 Kč | 3 893,13 Kč |
100 | 142,82090 Kč | 14 282,09 Kč |
250 | 136,66728 Kč | 34 166,82 Kč |
504 | 132,92143 Kč | 66 992,40 Kč |
1 008 | 129,87629 Kč | 130 915,30 Kč |
2 520 | 125,70731 Kč | 316 782,42 Kč |
Unit Price without VAT: | 214,55000 Kč |
---|---|
Unit Price with VAT: | 259,60550 Kč |