


ARRUN5-868.000MHZ | |
|---|---|
DigiKey Part Number | 535-12935-ND |
Manufacturer | |
Manufacturer Product Number | ARRUN5-868.000MHZ |
Description | RFID READER 868MHZ MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 868MHz |
Datasheet | Datasheet |
EDA/CAD Models | ARRUN5-868.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 868MHz | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,44000 Kč | 1 187,44 Kč |
| 10 | 977,18400 Kč | 9 771,84 Kč |
| 60 | 885,70267 Kč | 53 142,16 Kč |
| 120 | 860,96175 Kč | 103 315,41 Kč |
| Unit Price without VAT: | 1 187,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,80240 Kč |




