


ARRSN5-868.000MHZ | |
|---|---|
DigiKey Part Number | 535-12933-ND |
Manufacturer | |
Manufacturer Product Number | ARRSN5-868.000MHZ |
Description | RFID READER 868MHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 868MHz |
Datasheet | Datasheet |
EDA/CAD Models | ARRSN5-868.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 868MHz | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,31000 Kč | 688,31 Kč |
| 15 | 541,62267 Kč | 8 124,34 Kč |
| 30 | 518,85367 Kč | 15 565,61 Kč |
| 105 | 487,41962 Kč | 51 179,06 Kč |
| 255 | 470,97608 Kč | 120 098,90 Kč |
| Unit Price without VAT: | 688,31000 Kč |
|---|---|
| Unit Price with VAT: | 832,85510 Kč |









