1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11A1-805-AB-EW2

DigiKey Part Number
535-14154-ND
Manufacturer
Manufacturer Product Number
ARJM11A1-805-AB-EW2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11A1-805-AB-EW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
2.5G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 206
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1147,20000 Kč147,20 Kč
10125,04300 Kč1 250,43 Kč
25117,21080 Kč2 930,27 Kč
50111,61280 Kč5 580,64 Kč
100106,28350 Kč10 628,35 Kč
25099,63132 Kč24 907,83 Kč
50094,87820 Kč47 439,10 Kč
2 00086,04655 Kč172 093,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,20000 Kč
Unit Price with VAT:178,11200 Kč