



2497290-1 | |
|---|---|
DigiKey Part Number | 17-2497290-1-ND |
Manufacturer | |
Manufacturer Product Number | 2497290-1 |
Description | RJ45TAB UP 21.6 1X2 2.5G W/ SHEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2497290-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 177,62200 Kč | 1 776,22 Kč |
| 25 | 166,48880 Kč | 4 162,22 Kč |
| 50 | 158,53900 Kč | 7 926,95 Kč |
| 100 | 150,97350 Kč | 15 097,35 Kč |
| 250 | 141,52484 Kč | 35 381,21 Kč |
| 500 | 134,77566 Kč | 67 387,83 Kč |
| 1 000 | 128,34965 Kč | 128 349,65 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |


