




ARJ21A-MBSD-A-B-EMU2 | |
|---|---|
DigiKey Part Number | 535-13034-ND |
Manufacturer | |
Manufacturer Product Number | ARJ21A-MBSD-A-B-EMU2 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.996" (25.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up and Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,82000 Kč | 192,82 Kč |
| 10 | 163,87400 Kč | 1 638,74 Kč |
| 44 | 144,91977 Kč | 6 376,47 Kč |
| 88 | 137,80091 Kč | 12 126,48 Kč |
| 132 | 134,02947 Kč | 17 691,89 Kč |
| 264 | 129,98216 Kč | 34 315,29 Kč |
| 528 | 123,87008 Kč | 65 403,40 Kč |
| 1 012 | 118,31805 Kč | 119 737,87 Kč |
| Unit Price without VAT: | 192,82000 Kč |
|---|---|
| Unit Price with VAT: | 233,31220 Kč |



