2 Port RJ45 Through Hole 10/100/1000 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T
Kycon RJ45 Mod Jacks with Magnetics

G10X-288S7-QQ

DigiKey Part Number
2092-G10X-288S7-QQ-ND
Manufacturer
Manufacturer Product Number
G10X-288S7-QQ
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T
Datasheet
 Datasheet
EDA/CAD Models
G10X-288S7-QQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
2
Applications
10/100/1000 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.004" (25.50mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1289,56000 Kč289,56 Kč
10246,11800 Kč2 461,18 Kč
30227,74433 Kč6 832,33 Kč
60216,87433 Kč13 012,46 Kč
120206,52408 Kč24 782,89 Kč
270195,04730 Kč52 662,77 Kč
510186,49724 Kč95 113,59 Kč
1 020177,60828 Kč181 160,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,56000 Kč
Unit Price with VAT:350,36760 Kč