



ARJ-202B | |
|---|---|
DigiKey Part Number | 535-13152-ND |
Manufacturer | |
Manufacturer Product Number | ARJ-202B |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 162,21000 Kč | 1 622,10 Kč |
| 25 | 152,04240 Kč | 3 801,06 Kč |
| 50 | 142,12700 Kč | 7 106,35 Kč |
| 100 | 129,17340 Kč | 12 917,34 Kč |
| 250 | 126,46760 Kč | 31 616,90 Kč |
| 900 | 117,20010 Kč | 105 480,09 Kč |
| 1 800 | 112,45771 Kč | 202 423,88 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |



