


APAMP-123 | |
|---|---|
DigiKey Part Number | 535-12915-ND |
Manufacturer | |
Manufacturer Product Number | APAMP-123 |
Description | RF ANT 1.575GHZ MOD SMA MALE MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBic | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.594" (15.10mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,85000 Kč | 333,85 Kč |
| 10 | 277,22900 Kč | 2 772,29 Kč |
| 25 | 271,61240 Kč | 6 790,31 Kč |
| 100 | 265,43000 Kč | 26 543,00 Kč |
| Unit Price without VAT: | 333,85000 Kč |
|---|---|
| Unit Price with VAT: | 403,95850 Kč |






