


APAMPG-130 | |
|---|---|
DigiKey Part Number | 535-12920-ND |
Manufacturer | |
Manufacturer Product Number | APAMPG-130 |
Description | RF ANT 1.575/1.602GHZ DOME SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome SMA Male Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 30dB |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Mounting Type Magnetic |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.610" (15.50mm) |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Applications GLONASS, GPS |
Frequency Range 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 243,80800 Kč | 2 438,08 Kč |
| 25 | 227,54280 Kč | 5 688,57 Kč |
| 100 | 209,65240 Kč | 20 965,24 Kč |
| 300 | 199,67627 Kč | 59 902,88 Kč |
| 500 | 195,98694 Kč | 97 993,47 Kč |
| 1 000 | 191,75878 Kč | 191 758,78 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |




