


APAMP-111 | |
|---|---|
DigiKey Part Number | 535-12085-ND |
Manufacturer | |
Manufacturer Product Number | APAMP-111 |
Description | RF ANT 1.575GHZ MOD SMA MALE ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Return Loss -32dB |
Part Status Active | Gain 5dBic |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.472" (12.00mm) |
Frequency Range 1.574GHz ~ 1.576GHz | Applications GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA.105.301111 | Taoglas Limited | 219 | 931-1000-ND | 474,34000 Kč | Similar |
| AA.108.301111 | Taoglas Limited | 390 | 931-1135-ND | 482,74000 Kč | Similar |
| AA.162.301111 | Taoglas Limited | 1 802 | 931-1238-ND | 629,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 190,05300 Kč | 1 900,53 Kč |
| 25 | 176,88720 Kč | 4 422,18 Kč |
| 100 | 162,41740 Kč | 16 241,74 Kč |
| 300 | 154,34230 Kč | 46 302,69 Kč |
| 500 | 151,35694 Kč | 75 678,47 Kč |
| 1 000 | 147,93427 Kč | 147 934,27 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |




